Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 39.280 |
Price for:1 Kit
Minimum: 1
Multiple: 1
CHF 39.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDREMEL
Manufacturer Part NoF0130290JN
Order Code1845951
Technical Datasheet
Supply Voltage VAC230V
Power Rating35W
Tip MaterialCarbide
Product Range-
Plug TypeUK Type G
Product Overview
The F0130290JN is a 230VAC 35W UK-plug Engraver Tool with carbide tip, variable depth control, for engraving on a wide variety of materials like metal, glass, wood, plastics, ceramics.
- Reciprocating action for optimal engraving control
- Variable stroke depth for various engraving effect
- Soft grip for comfortable handling
- Replaceable carbide for use on a wide variety of materials
- Separate on/off switch to keep depth setting
Applications
Maintenance & Repair
Contents
Engraver, Letter and number template, Engraving Point, Instruction manual.
Technical Specifications
Supply Voltage VAC
230V
Tip Material
Carbide
Plug Type
UK Type G
Power Rating
35W
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:84672985
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5