Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDREMEL
Manufacturer Part No660
Order Code3378596
Also Known AsGTIN UPC EAN: 8710364069972
Technical Datasheet
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 33.640 |
Price for:1 Set
Minimum: 1
Multiple: 1
CHF 33.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDREMEL
Manufacturer Part No660
Order Code3378596
Also Known AsGTIN UPC EAN: 8710364069972
Technical Datasheet
Kit Contents2x 9.5mm, 2x 6.4mm, 3.2mm, 4.8mm & 8mm Cutters
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
A 7-piece HSS router bit set with 3.2mm shank diameter for routing, inlaying and mortising in wood and other soft materials.Ideal for use with the Dremel plunge router attachment.
- Contents:
- 9.5mm, Dremel type 612 Piloted Beading
- 9.5mm, Dremel type 615 Corner Rounding
- 6.4mm, Dremel type 640 V-Groove
- 3.2mm, Dremel type 650 Straight
- 4.8mm, Dremel type 652 Straight
- 6.4mm, Dremel type 654 Straight
- 8.0mm, Dremel type 655 Keyhole router bit
- Handy wooden storage box
Technical Specifications
Kit Contents
2x 9.5mm, 2x 6.4mm, 3.2mm, 4.8mm & 8mm Cutters
SVHC
No SVHC (15-Jun-2015)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82079099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075