Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 78.710 |
Product Overview
Work on your DIY projects comfortably for extended periods of time. This all-round Multi-Tool with interchangeable accessories and attachments allows you to tackle almost any detailed task that requires a perfect finish with just one machine. Go from cutting to trimming to polishing. Combined with a resourceful fan design and side vents, the ball bearing motor construction affords a cool-running tool with low noise and vibration, even under high load. The symmetrical design and lightweight housing give you a strong and fitted grip for high manoeuvrability and no fatigue. Be in total control of your project.
- Powerful 130W Motor
- Compatible with all Dremel accessories & attachments
- Variable speed: 10,000 - 33,000rpm
- Collet lock
- Twist Nose Cap for quick change of accessories
- Replaceable brushes
- Soft Grip for comfort
- Integrated hang hook
Contents
Dremel 3000, 25 High Quality Dremel Accessories (Including EZ SpeedClic Accessories), High Quality Flex Shaft, Instruction Manual & Sturdy Storage Case
Technical Specifications
230V
33000rpm
UK Type G
130W
3000
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate