Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDREMEL
Manufacturer Part No290-1
Order Code3516971
Also Known AsGTIN UPC EAN: 8710364046867
Technical Datasheet
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 27.560 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 27.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDREMEL
Manufacturer Part No290-1
Order Code3516971
Also Known AsGTIN UPC EAN: 8710364046867
Technical Datasheet
Supply Voltage VAC230V
Power Rating35W
Tip Material-
Product Range-
Plug TypeUK Type G
SVHCNo SVHC (15-Jun-2015)
Product Overview
Engraving tool with variable depth control, for engraving on a wide variety of materials like metal, glass, wood, plastics, ceramics, etc. This kit also includes a letter & number template for easy engraving of letters & numbers.
- Engraving a wide variety of materials (glass, plastic, metal, leather, etc)
- Reciprocating action instead of rotary action for better engraving
- Variable stroke depth for more engraving effects
- Soft grip for comfort
Contents
Letter and Number Template & Carbide Engraving Point
Technical Specifications
Supply Voltage VAC
230V
Tip Material
-
Plug Type
UK Type G
Power Rating
35W
Product Range
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:84679900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.507