Print Page
Image is for illustrative purposes only. Please refer to product description.
4,834 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 5+ | CHF 0.514 | 
| 50+ | CHF 0.366 | 
| 100+ | CHF 0.266 | 
| 500+ | CHF 0.201 | 
| 1500+ | CHF 0.176 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 2.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXMN10A07FTA
Order Code3127502
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id800mA
Drain Source On State Resistance0.7ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation625mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
ZXMN10A07FTA is a N-channel enhancement mode MOSFET. This MOSFET has been designed to minimize the on-state resistance (RDS(on)) and yet maintain superior switching performance, making it ideal for high efficiency power management applications. Typical applications include DC-DC converters, motor control, disconnect switches.
- Low on-resistance, low threshold
- Fast switching speed, low gate drive
- Drain-source voltage is 100V at TA=+25°C
- Gate-source voltage is ±20V at TA=+25°C
- Continuous drain current is 0.8A at VGS=10V, TA=+25°C, steady state
- Pulsed drain current is 3.5A at TA=+25°C
- Continuous source current (body diode) is 0.5A at TA=+25°C
- Pulsed source current (body diode) is 3.5A at TA=+25°C
- SOT23 case
- Operating and storage temperature range from -55 to +150°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
800mA
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Power Dissipation
625mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.7ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for ZXMN10A07FTA
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074
Product traceability