Print Page
Image is for illustrative purposes only. Please refer to product description.
396 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.800 |
10+ | CHF 1.860 |
100+ | CHF 1.370 |
500+ | CHF 1.180 |
1000+ | CHF 1.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 2.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZHB6790TA
Order Code3944364
Technical Datasheet
Transistor PolarityDual NPN, Dual PNP
Collector Emitter Voltage Max NPN40V
Collector Emitter Voltage Max PNP40V
Continuous Collector Current NPN2A
Continuous Collector Current PNP2A
Power Dissipation NPN2W
Power Dissipation PNP2W
DC Current Gain hFE Min NPN150hFE
DC Current Gain hFE Min PNP150hFE
Transistor Case StyleSOT-223
No. of Pins8Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN150MHz
Transition Frequency PNP100MHz
Product Range-
Qualification-
Technical Specifications
Transistor Polarity
Dual NPN, Dual PNP
Collector Emitter Voltage Max PNP
40V
Continuous Collector Current PNP
2A
Power Dissipation PNP
2W
DC Current Gain hFE Min PNP
150hFE
No. of Pins
8Pins
Operating Temperature Max
150°C
Transition Frequency PNP
100MHz
Qualification
-
SVHC
Lead (27-Jun-2024)
Collector Emitter Voltage Max NPN
40V
Continuous Collector Current NPN
2A
Power Dissipation NPN
2W
DC Current Gain hFE Min NPN
150hFE
Transistor Case Style
SOT-223
Transistor Mounting
Surface Mount
Transition Frequency NPN
150MHz
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability