Print Page
Image is for illustrative purposes only. Please refer to product description.
319 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.950 |
10+ | CHF 1.250 |
100+ | CHF 0.846 |
500+ | CHF 0.674 |
1000+ | CHF 0.618 |
5000+ | CHF 0.594 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 1.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZDT1048TA
Order Code3944353
Technical Datasheet
Transistor PolarityDual NPN
Collector Emitter Voltage Max NPN17.5V
Collector Emitter Voltage Max PNP-
Continuous Collector Current NPN5A
Continuous Collector Current PNP-
Power Dissipation NPN2.75W
Power Dissipation PNP-
DC Current Gain hFE Min NPN250hFE
DC Current Gain hFE Min PNP-
Transistor Case StyleSM8
No. of Pins8Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN150MHz
Transition Frequency PNP-
Product Range-
Qualification-
Technical Specifications
Transistor Polarity
Dual NPN
Collector Emitter Voltage Max PNP
-
Continuous Collector Current PNP
-
Power Dissipation PNP
-
DC Current Gain hFE Min PNP
-
No. of Pins
8Pins
Operating Temperature Max
150°C
Transition Frequency PNP
-
Qualification
-
Collector Emitter Voltage Max NPN
17.5V
Continuous Collector Current NPN
5A
Power Dissipation NPN
2.75W
DC Current Gain hFE Min NPN
250hFE
Transistor Case Style
SM8
Transistor Mounting
Surface Mount
Transition Frequency NPN
150MHz
Product Range
-
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability