Print Page
Image is for illustrative purposes only. Please refer to product description.
714 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 24.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 24.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI7C9X2G912GPBNJEX
Order Code3942938
Technical Datasheet
PCI IC TypePCIe Switch
PCI Express Base SpecPCIe 2.0
IC Case / PackageLBGA
No. of Pins196Pins
Supply Voltage Min1V
Supply Voltage Max1.1V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
PI7C9X2G912GPBNJEX is a PCIe2 9port/12lane packet switch. It is a 12-lane PCI Express Gen 2 Switch with 9 PCI Express ports specifically designed to meet high performance and the latest GREEN low-power, such as networking/telecom, embedded, server, storage and other platforms. The PI7C9X2G912GP supports x 2 configurations apply for high performance and multiple functional applications. Application includes networking switch router, wired/ wireless telecom/ data communication, control plane, NAS/ Storage, server, embedded system, HBA / Combo cards, IPC/ Industrial control, printer/ MFP/ peripheral, surveillance/ security.
- PCI Express® Base Specification, Revision 2.1
- Advanced configuration power interface (ACPI) specification
- SMBus interface support, I²C interface support
- PCISIG PCI Express 2.1 certificated, reliability, availability and serviceability
- Supports data poisoning and end-to-end CRC, advanced error reporting and logging
- Supports D0, D3Hot and D3Cold device power states
- Advanced power savings - empty downstream ports are set to idle, support multicast
- Programmable driver current and de-emphasis level at each individual port
- Port Arbitration: round robin (RR), weighted RR and time-based weighted RR
- 196 PBGA package, operating temperature range from -40 to 85°C
Technical Specifications
PCI IC Type
PCIe Switch
IC Case / Package
LBGA
Supply Voltage Min
1V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
PCI Express Base Spec
PCIe 2.0
No. of Pins
196Pins
Supply Voltage Max
1.1V
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability