Print Page
Image is for illustrative purposes only. Please refer to product description.
5,523 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.290 |
10+ | CHF 1.720 |
25+ | CHF 1.570 |
50+ | CHF 1.490 |
100+ | CHF 1.330 |
250+ | CHF 1.270 |
500+ | CHF 1.210 |
1000+ | CHF 1.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 2.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI6CBF18501ZLAIEX
Order Code3619766
Technical Datasheet
Clock IC TypeFanout Buffer
Frequency100MHz
No. of Outputs5Outputs
Supply Voltage Min1.7V
Supply Voltage Max1.9V
Clock IC Case StyleTQFN
No. of Pins40Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Clock IC Type
Fanout Buffer
No. of Outputs
5Outputs
Supply Voltage Max
1.9V
No. of Pins
40Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Frequency
100MHz
Supply Voltage Min
1.7V
Clock IC Case Style
TQFN
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001