Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 13.670 |
| 10+ | CHF 10.240 |
| 25+ | CHF 9.400 |
| 50+ | CHF 8.940 |
| 100+ | CHF 8.480 |
| 250+ | CHF 8.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 13.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI3UPI1608ZXCEX
Order Code3828496
Technical Datasheet
PCI IC TypePCIe Redriver / Equalizer
PCI Express Base SpecPCIe 4.0
IC Case / PackageAQFN
No. of Pins116Pins
Supply Voltage Min-
Supply Voltage Max3.3V
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
PCI IC Type
PCIe Redriver / Equalizer
IC Case / Package
AQFN
Supply Voltage Min
-
Operating Temperature Min
-
Product Range
-
MSL
MSL 1 - Unlimited
PCI Express Base Spec
PCIe 4.0
No. of Pins
116Pins
Supply Voltage Max
3.3V
Operating Temperature Max
-
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability