Print Page
Image is for illustrative purposes only. Please refer to product description.
2,480 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.130 |
10+ | CHF 0.685 |
100+ | CHF 0.441 |
500+ | CHF 0.311 |
1000+ | CHF 0.282 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 1.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI3C3306UEX
Order Code3483206
Technical Datasheet
No. of Channels2Channels
Output Current120mA
Switch TypeBus Switch
On State Resistance Max15ohm
Logic Case StyleMSOP
IC Case / PackageMSOP
No. of Pins8Pins
Supply Voltage Min2.97V
Supply Voltage Max3.63V
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Product Overview
PI3C3306UEX is a high-bandwidth, hot-insertion, 2-bit, 2-port bus switch with individual enables. When enabled via the associated bus enable (active-low BE) pin, the “A” pin is directly connected to the “B” pin for that particular gate. The bus switch introduces no additional propagation delay or additional ground bounce noise. The PI3C3306 device has active LOW enables. It is very useful in switching signals that have high bandwidth (>400MHz). Applications include high bandwidth data switching, hot docking.
- Near-zero propagation delay
- 5ohm switches connect inputs to outputs
- Permits hot insertion, 5V I/O tolerant
- DC output current is 120mA
- 0.5W power dissipation
- Switch on resistance is 5ohm typ at VCC=min, VIN=0.0V, ION=48mA or 60mA
- Quiescent power supply current is 260µA typ at VIN=GND or VCC, VCC=max
- Propagation delay is 0.25ns max at CL=50pF, RL=500 ohm
- 8-pin, mini small outline package (MSOP)
- Ambient temperature with power applied range from -40°C to +85°C
Technical Specifications
No. of Channels
2Channels
Switch Type
Bus Switch
Logic Case Style
MSOP
No. of Pins
8Pins
Supply Voltage Max
3.63V
MSL
MSL 1 - Unlimited
Output Current
120mA
On State Resistance Max
15ohm
IC Case / Package
MSOP
Supply Voltage Min
2.97V
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability