Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
3,205 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.020 |
10+ | CHF 3.010 |
25+ | CHF 2.760 |
50+ | CHF 2.540 |
100+ | CHF 2.290 |
250+ | CHF 2.150 |
500+ | CHF 2.080 |
1000+ | CHF 2.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 4.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI2DPX1217XUAEX
Order Code3828482
Technical Datasheet
USB IC TypeUSB Type-C Linear Redriver With AUX-SBU Switch
USB StandardUSB 3.2
Supply Voltage Min1.71V
Supply Voltage Max1.89V
IC Case / PackageX2QFN
No. of Pins32Pins
Data Rate10Gbps
No. of Ports1Ports
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
USB IC Type
USB Type-C Linear Redriver With AUX-SBU Switch
Supply Voltage Min
1.71V
IC Case / Package
X2QFN
Data Rate
10Gbps
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
USB Standard
USB 3.2
Supply Voltage Max
1.89V
No. of Pins
32Pins
No. of Ports
1Ports
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability