Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 3.220 |
| 10+ | CHF 2.410 |
| 25+ | CHF 2.220 |
| 50+ | CHF 2.100 |
| 100+ | CHF 1.970 |
| 250+ | CHF 1.950 |
| 500+ | CHF 1.930 |
Product Information
Product Overview
PI2DPX1066XUAEX is a USB-C DP-Alt linear redriver with AUX-SBU switch. It is a non-blocking USB Type-C DP-Alt mode linear Redriver™ in 4-to-4 configuration operated by 1.8v power supply. It supports four operation modes through I2C bus setting for USB3.2 Gen2, USB3.2 Gen2/2-lane DP1.4/DP2.0 (UHBR10), 4-lane DP1.4/DP2.0 (UHBR10) or USB3.2 Gen2x2 with speed up to 10Gbps per channel. It swaps the high speed channels under the flip and non-flip plug in compliance to Type-C connector with the integrated AUX crossbar switch for SBU pins. The CTLE equalizers are implemented at the inputs of the Redriver to compensate for the channel loss and reduce the ISI jitters. The programmable flat gain and linearity adjustments support the eye diagram opening. Applications include laptop PCs, desktop PCs, gaming consoles, VR/AR goggles, active cables.
- Default USB Type-C safe state (Hi-Z) after power-on
- Ultra low latency (< 300ps) for better interoperability and data throughput
- Individual controls on CTLE gain, flat gain and output linearity
- Integrated AUX channel crossbar switch for side band signal
- Type-C connector flip and non-flip plug support, I2C server support with speed up to 1MHz
- Very low USB and DisplayPort active mode and power saving mode operation
- Single power supply: 1.8V +/-5%
- Industrial temperature support: -40°C to +85°C
- 32-pin, 2.85x4.5mm (X2QFN) package
Technical Specifications
USB Type-C Linear Redriver With AUX-SBU Switch
1.71V
X2QFN
10Gbps
-40°C
-
MSL 1 - Unlimited
USB 3.2
1.89V
32Pins
1Ports
85°C
-
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate