Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | CHF 0.216 |
| 10+ | CHF 0.148 |
| 100+ | CHF 0.113 |
| 500+ | CHF 0.0977 |
| 1000+ | CHF 0.0881 |
| 5000+ | CHF 0.0846 |
Product Information
Product Overview
NE555S-13 is a precision timer. It is a precision timing circuit capable of producing accurate time delays or oscillations. In the time-delay or monostable mode of operation, the timed interval is controlled by a single external resistor and capacitor network. In the astable mode of operation, the frequency and duty cycle can be controlled independently with two external resistors and a single external capacitor. The threshold and trigger levels normally are two-thirds and one-third, respectively, of VCC. These levels can be altered by use of the control-voltage terminal. When the trigger input falls below the trigger level, the flip-flop is set, and the output goes high. If the trigger input is above the trigger level and the threshold input is above the threshold level, the flip-flop is reset and the output is low. The reset (RESET) input can override all other inputs and can be used to initiate a new timing cycle.
- Timing from microseconds to hours
- Astable or monostable operation
- Adjustable duty cycle
- TTL compatible output can source or sink upto 200mA
- Supply voltage range from 4.5V to 16V
- Supply current is 10mA typical at (output low, no load VCC = 15V)
- Threshold current is 30nA typical at (VCC = 5V to 15V, TA = 25°C)
- Trigger current is 0.5µA typical at (VCC = 5V to 15V, TA = 25°C)
- Temperature coefficient of timing interval is 50ppm/°C typical
- Operating temperature range from 0°C to 70°C, SO-8 package
Technical Specifications
-
16V
8Pins
70°C
No SVHC (27-Jun-2024)
4.5V
SOIC
0°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate