Print Page
Image is for illustrative purposes only. Please refer to product description.
1,183 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.140 |
10+ | CHF 0.958 |
100+ | CHF 0.949 |
500+ | CHF 0.862 |
1000+ | CHF 0.845 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoGBJ1510-F
Order Code3944416
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage1kV
Average Forward Current15A
Bridge Rectifier Case StyleGBJ
No. of Pins4Pins
Forward Voltage Max1.05V
Bridge Rectifier MountingThrough Hole
Forward Surge Current240A
Operating Temperature Max150°C
Product Range-
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
15A
No. of Pins
4Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
150°C
SVHC
No SVHC (15-Jan-2018)
Repetitive Peak Reverse Voltage
1kV
Bridge Rectifier Case Style
GBJ
Forward Voltage Max
1.05V
Forward Surge Current
240A
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001