Print Page
Image is for illustrative purposes only. Please refer to product description.
3,977 In Stock
1,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.987 |
10+ | CHF 0.621 |
50+ | CHF 0.515 |
200+ | CHF 0.408 |
500+ | CHF 0.318 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 0.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoFZT605
Order Code9526374
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo120V
Power Dissipation Pd2W
DC Collector Current1.5A
RF Transistor CaseSOT-223
Transistor Case StyleSOT-223
No. of Pins3Pins
DC Current Gain hFE5000hFE
Transition Frequency150MHz
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
Qualification-
Product Overview
Silicon NPN Darlington transistor with matte tin plated leads solderable as per MIL-STD-202 standard, method 208.
- Transistor is ideal for use in lamp, relay and solenoid driving
- UL flammability rating 94V-0
- Qualified to AEC-Q101 Standards for High Reliability
Technical Specifications
Transistor Polarity
NPN
Power Dissipation Pd
2W
RF Transistor Case
SOT-223
No. of Pins
3Pins
Transition Frequency
150MHz
Operating Temperature Max
150°C
Qualification
-
Collector Emitter Voltage V(br)ceo
120V
DC Collector Current
1.5A
Transistor Case Style
SOT-223
DC Current Gain hFE
5000hFE
Transistor Mounting
Surface Mount
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012