Print Page
Image is for illustrative purposes only. Please refer to product description.
43 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 0.777 |
| 10+ | CHF 0.527 |
| 100+ | CHF 0.357 |
| 500+ | CHF 0.291 |
| 1000+ | CHF 0.263 |
| 5000+ | CHF 0.204 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 0.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN1054UCB4-7
Order Code3943508
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds8V
Continuous Drain Current Id2.7A
Drain Source On State Resistance0.035ohm
Transistor Case StyleX1-WLB0808
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max700mV
Power Dissipation740mW
No. of Pins4Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
2.7A
Transistor Case Style
X1-WLB0808
Rds(on) Test Voltage
4.5V
Power Dissipation
740mW
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
8V
Drain Source On State Resistance
0.035ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
700mV
No. of Pins
4Pins
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability