Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoDDZ9697-7
Order Code2077967
Product RangeDDZ96
Technical Datasheet
2,144 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | CHF 0.108 |
| 10+ | CHF 0.0745 |
| 100+ | CHF 0.0404 |
| 500+ | CHF 0.0385 |
| 1000+ | CHF 0.0368 |
| 5000+ | CHF 0.0306 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 0.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDDZ9697-7
Order Code2077967
Product RangeDDZ96
Technical Datasheet
Zener Voltage Nom10V
Power Dissipation500mW
Diode Case StyleSOD-123
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeDDZ96
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The DDZ9697-7 is a surface mount low current Zener Diode with moulded plastic case, matte tin annealed over Alloy 42 lead frame terminals and cathode band connection. It is ideally suited for automated assembly processes.
- 500mW Power dissipation on ceramic PCB
- Specified at a low test current (50μA), ideal for low bias and portable battery-powered applications
- Totally lead-free
- Halogen and antimony-free - Green device
Applications
Automation & Process Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Zener Voltage Nom
10V
Diode Case Style
SOD-123
Operating Temperature Max
150°C
Product Range
DDZ96
SVHC
No SVHC (27-Jun-2024)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
Product traceability