Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoBAV199-7-F
Order Code3127216
Product RangeBAV19
Technical Datasheet
2,247 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | CHF 0.276 |
| 50+ | CHF 0.0652 |
| 100+ | CHF 0.0597 |
| 500+ | CHF 0.0486 |
| 1500+ | CHF 0.0477 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 1.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBAV199-7-F
Order Code3127216
Product RangeBAV19
Technical Datasheet
Diode ConfigurationDual Series
Repetitive Peak Reverse Voltage85V
Average Forward Current140mA
Forward Voltage Max1.1V
Reverse Recovery Time3µs
Forward Surge Current4A
Operating Temperature Max150°C
Diode Case StyleSOT-23
No. of Pins3Pins
Diode MountingSurface Mount
Product RangeBAV19
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
BAV199-7-F is a very low leakage current diode.
- RMS reverse voltage is 60V at TA = +25°C
- Forward continuous current is 140mA (double diode) at TA = +25°C
- Repetitive peak forward current is 500mA at TA = +25°C
- Non-repetitive peak forward surge current is 4.0A at t = 1.0µs, TA = +25°C
- Power dissipation is 250mW
- Reverse breakdown voltage is 85V min at IR = 100µA, TA = +25°C
- Forward voltage is 0.90V max at IF = 1.0mA, TA = +25°C
- Reverse recovery time is 3.0ns max at IF = IR = 10mA, IRR = 0.1 x IR, RL = 100 ohm, TA = +25°C
- SOT23 package
- Operating and storage temperature range from -55 to +150°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Diode Configuration
Dual Series
Average Forward Current
140mA
Reverse Recovery Time
3µs
Operating Temperature Max
150°C
No. of Pins
3Pins
Product Range
BAV19
SVHC
No SVHC (27-Jun-2024)
Repetitive Peak Reverse Voltage
85V
Forward Voltage Max
1.1V
Forward Surge Current
4A
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Alternatives for BAV199-7-F
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045
Product traceability