Print Page
Image is for illustrative purposes only. Please refer to product description.
1,394 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 0.225 |
10+ | CHF 0.153 |
100+ | CHF 0.117 |
500+ | CHF 0.101 |
1000+ | CHF 0.0958 |
5000+ | CHF 0.0881 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 1.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAS393P-E1
Order Code3946336
Technical Datasheet
Comparator TypeLow Offset Voltage
No. of Channels2Channels
Response Time / Propogation Delay1.3µs
Supply Voltage Range2V to 36V, ± 1V to ± 18V
IC Case / PackageDIP
No. of Pins8Pins
Comparator Output TypeOpen Collector
Power Supply TypeSingle & Dual Supply
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Automotive Qualification Standard-
Comparator Case StyleDIP
IC Output TypeOpen Collector
No. of Comparators2 Comparators
Response Time1.3µs
Product Overview
AS393P-E1 consists of two independent precision voltage comparators with a high gain. They are specifically designed to operate from a single power supply over a wide range of voltages. Operation from a split power supply is also possible, and the low power supply current drain is independent of the magnitude of the power supply voltage. Applications include battery chargers, cordless telephones, switching power supplies, DC-DC modules, PC motherboards, and communication equipment.
- Input common mode voltage range includes ground
- Differential input voltage range equals to the power supply voltage
- Open collector output
- Supply voltage range from 2 to 36V
- Input offset voltage is 1mV typ at VO=1.4V, RS=0 ohm, VCC=5 to 30V, TA=+25°C
- Input bias current is 25nA typ at IIN+ or IIN- with output in linear range, VCM=0V, TA=+25°C
- Voltage gain is 200V/mV typ at VCC=15V, RL ≥ 15kohm, VO=1V to 11V, TA=+25°C
- Response time is 1.3µs typ at VRL=5V, RL=5.1kohm
- PDIP-8 package
- Operating temperature range from -40 to +85°C
Technical Specifications
Comparator Type
Low Offset Voltage
Response Time / Propogation Delay
1.3µs
IC Case / Package
DIP
Comparator Output Type
Open Collector
IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
Automotive Qualification Standard
-
IC Output Type
Open Collector
Response Time
1.3µs
No. of Channels
2Channels
Supply Voltage Range
2V to 36V, ± 1V to ± 18V
No. of Pins
8Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Comparator Case Style
DIP
No. of Comparators
2 Comparators
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability