Print Page
Image is for illustrative purposes only. Please refer to product description.
3,960 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 0.640 |
10+ | CHF 0.455 |
100+ | CHF 0.358 |
500+ | CHF 0.294 |
1000+ | CHF 0.283 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 3.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAS324MTR-E1
Order Code3946207
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product-
Slew Rate Typ-
Supply Voltage Range3V to 36V, ±1.5V to ±18V
IC Case / PackageSOIC
No. of Pins14Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage2mV
Input Bias Current20nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2024)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth-
No. of Amplifiers4 Amplifier
Slew Rate-
Product Overview
AS324MTR-E1 consists of four independent, high-gain and internally frequency-compensated operational amplifiers. They are specifically designed to operate from a single power supply. Operation from split power supplies is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage. Typical applications include transducer amplifiers, DC gain blocks, battery chargers, cordless telephones, switching power supply and most conventional operational amplifier circuits.
- Internally frequency compensated for unity gain
- Input common mode voltage range includes ground
- Power drain suitable for battery operation
- Large output voltage swing: 0V to VCC -1.5V
- Large signal voltage gain is 100dB typ at VCC=15V, RL ≥ 2kohm, VO=1V to 11V
- Input bias current is 20nA typ at IIN+ or IIN-, VCM=0V
- Input offset voltage is 2mV typ at VO=1.4V, RS=0 ohm, VCC=5V to 30V
- Low supply current: 0.5mA (typical)
- Ambient operating temperature range from -40 to +85°C
- SO-14 package
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
-
IC Case / Package
SOIC
Amplifier Type
General Purpose
Input Offset Voltage
2mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Gain Bandwidth Product
-
Supply Voltage Range
3V to 36V, ±1.5V to ±18V
No. of Pins
14Pins
Rail to Rail
-
Input Bias Current
20nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
SOIC
Bandwidth
-
Slew Rate
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability