Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.630 |
10+ | CHF 0.629 |
50+ | CHF 0.628 |
Product Information
Product Overview
AS2333M8-13 is a dual CMOS operational amplifier designed with chopping stabilization technique. This product can provide ultra-low input offset voltage (8μV typical) and near zero-drift over time and temperature. This technique also eliminates 1/f noise and the crossover distortion present in most rail-to-rail input operational amplifiers. The high-precision, low quiescent current amplifier offers high impedance inputs that have a common-mode range 100mV beyond the rails, and a rail-to-rail output that swings within 50mV of the rails. The device is optimized for low voltage single supply application, especially for low-power high-precision applications. Typical applications include battery-powered instruments, handheld test equipment, medical instrumentation, sensor signal conditioning, low-voltage current sensing.
- Rail-to-rail input and output
- Supply voltage range from 1.8 to 5.5V
- Input offset voltage is 8μV typ at VS=5V, TA=+25°C, VS=5.0V, RL=10kohm
- Input offset voltage drift is 0.02μV/°C typ at TA=-40°C to +85°C
- Power-supply rejection ratio is 1μV/V typ at VS=1.8V to 5.5V, TA=-40°C to +125°C
- Input bias current is ±70pA typ at TA=+25°C, VS=5.0V, RL=10kohm
- Gain-bandwidth product is 350kHz typ at CL=100p, TA=+25°C, VS=5.0V, RL=10kohm
- Slew rate is 0.12V/μs typ at G=+1, TA=+25°C, VS=5.0V, RL=10kohm
- MSOP-8 package
- Operating ambient temperature range from -40 to +125°C
Technical Specifications
2Channels
0.12V/µs
MSOP
CMOS
8µV
Surface Mount
125°C
-
No SVHC (27-Jun-2024)
-
1 Amplifier
350kHz
1.8V to 5.5V
8Pins
Rail - Rail Input / Output (RRIO)
70pA
-40°C
-
-
MSOP
350kHz
0.12V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate