Print Page
Image is for illustrative purposes only. Please refer to product description.
308 In Stock
3,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 0.090 |
10+ | CHF 0.0504 |
100+ | CHF 0.0369 |
500+ | CHF 0.0315 |
1000+ | CHF 0.0279 |
5000+ | CHF 0.0261 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 0.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part No74AHCT1G125SE-7
Order Code2057391
Technical Datasheet
Logic Device TypeBuffer, Non Inverting
Logic Family / Base Number74AHCT1G125
Logic Case StyleSOT-353
IC Case / PackageSOT-353
No. of Pins5Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic IC Family74AHCT
Logic IC Base Number741G125
Operating Temperature Min-40°C
Operating Temperature Max150°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 74AHCT1G125SE-7 is a single non-inverting Buffer/Bus Gate Driver with a 3-state output. The output enters a high impedance state when a High-level is applied to the output enable (OE) pin. The device is designed for operation with a power supply range of 4.5 to 5.5V. It features Schmitt trigger action at all inputs make the circuit tolerant for slower input rise and all time.
- 3-state Buffer OE-low function
- CMOS low power consumption
- ±8mA Output drive at 5V
- Latch-up exceeds 100mA per JESD 78, class II
Applications
Industrial, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics
Technical Specifications
Logic Device Type
Buffer, Non Inverting
Logic Case Style
SOT-353
No. of Pins
5Pins
Supply Voltage Max
5.5V
Logic IC Base Number
741G125
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Logic Family / Base Number
74AHCT1G125
IC Case / Package
SOT-353
Supply Voltage Min
4.5V
Logic IC Family
74AHCT
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Technical Docs (2)
Alternatives for 74AHCT1G125SE-7
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000016
Product traceability