Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1,722.000 |
Product Information
Product Overview
The Dino-Lite Edge 1.3MP Bundle WF4915ZT includes the AF4915ZT all-in-one device designed to meet most professional applications within 20x- 220x magnifications and WF-20 wireless adapter. The AF4915ZT integrates premium Edge Series features EDOF(Extended Depth of Field), AMR(Automatic Magnification Reading) and FLC(Flexible LED Control). The new modular design allows for USB connection or a quick swap to wireless with the included WF-20 adapter making it a completely cordless and portable microscope.
- Capture in full detail with resolution up to 1280 × 1024 pixels
- USB 2.0 interface
- Compatible with Windows 7, 8, 10 & Mac OS including 32-bit and 64-bit systems
- Annotate & Measure
- Enhanced dynamic range
- Standard working distance
- Integrated Polarizer
Contents
Microscope WF-20, Carry pouch, Software CD, Calibration target, User manual, N3C-O- Open cap, N3C-C- Closed cap, N3C-D- Diffuser cap, N3C-Extension cap, N3C-L- Long cap, N3C-S- Side light cap.
Technical Specifications
20x to 220x
60.2mm
WF
Education or Training Classroom Settings
1.3 Mega Pixel
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate