Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1,292.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1,292.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The Dino-Lite Edge 1.3MP Bundle WF4115ZT includes the AF4115ZT modular device with FLC is designed to meet most professional applications within 20x- 220x magnifications as well as the WF-20 wireless adapter. The new modular design allows for USB connection or a quick swap to wireless with the included WF-20 adapter making it a completely cordless and portable microscope.
- Capture in full detail with resolution up to 1280 × 1024 pixels
- USB 2.0 interface
- Compatible with Windows 7, 8, 10 & Mac OS including 32-bit and 64-bit systems
- Annotate & Measure
- Standard working distance
- Integrated polarizer
Contents
Microscope WF-20, Carry pouch, Software CD, Calibration target, User manual, N3C-O- Open cap, N3C-C- Closed cap, N3C-D- Diffuser cap, N3C-Extension cap, N3C-L- Long cap, N3C-S- Side light cap.
Technical Specifications
Magnification
20x to 220x
Working Distance
60.2mm
Product Range
WF
For Use With
Education or Training Classroom Settings
Camera Type
1.3 Mega Pixel
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85258019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.56