Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDINO-LITE
Manufacturer Part NoAM73915MZTL
Order Code3766493
Also Known As4712805477616
Technical Datasheet
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2,078.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2,078.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDINO-LITE
Manufacturer Part NoAM73915MZTL
Order Code3766493
Also Known As4712805477616
Technical Datasheet
Magnification10x to 140x
For Use With-
Working Distance33.3mm
Camera Type5 Mega Pixel
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Magnification
10x to 140x
Working Distance
33.3mm
Product Range
-
For Use With
-
Camera Type
5 Mega Pixel
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90112090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.95