Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDINO-LITE
Manufacturer Part NoAM7013MZT4
Order Code2415133
Also Known As4712805478729
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerDINO-LITE
Manufacturer Part NoAM7013MZT4
Order Code2415133
Also Known As4712805478729
Technical Datasheet
Magnification400x to 470x
For Use WithDino-Lite Pro HR 5 MP Digital Microscopes
Working Distance-
Camera Type5 Mega Pixel
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The AM7013MZT4 is an USB Digital Microscope with a 5 megapixel sensor for crystal clear images. With its high magnification of 400 to 470x, it reveals even the smallest details on all kinds of objects. The built-in adjustable polarizer reduces glare and reflection on shiny objects. Because of the very high resolution, the AM7013MZT4 is the ideal solution for displaying microscopic images on large screens or using the microscopic images for printing.
- White light/LED type
- LED ON/OFF switchable
- Glass with anti-reflection coating lens
- CMOS sensor type
- Standard working distance
- USB 2.0 interface
- Measurement, calibration and MicroTouch sensor
- ESD safe
- Aluminium alloy housing
- 30 fps Maximum frame rate
- 8 Number of LEDs
- <gt/>650nm IR cut-filter
- Supports Windows XP, Vista, 7, 8 & 10, Mac OS 10.4 and up operating system
Applications
Maintenance & Repair, Computers & Computer Peripherals
Contents
Microscope, Carry pouch, Software CD, Calibration target, ZT-Z-CC1 Cap closure and User manual.
Technical Specifications
Magnification
400x to 470x
Working Distance
-
Product Range
-
For Use With
Dino-Lite Pro HR 5 MP Digital Microscopes
Camera Type
5 Mega Pixel
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90118000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.65