Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1,232.000 |
Product Information
Product Overview
The AM4815ZT is an USB Digital Microscope provides superior image quality and a high level of flexibility due to the adaptable cap design. The built-in adjustable polarizer reduces glare and reflection on shiny objects. With the extended dynamic range (EDR) feature, the details of darker or brighter areas within the object can be revealed by stacking images at different exposure levels. The extended depth of field (EDOF) feature automatically stacks images at different focus level to improve the depth of field on rough or uneven surfaces. Different caps are supplied with the microscope making the Dino-Lite Edge the perfect choice for any professional application.
- White light/LED type
- LED ON/OFF switchable
- Glass with anti-reflection coating lens
- Standard working distance
- CMOS sensor type
- Magnification lock
- Measurement and calibration
- 8 Number of LEDs
- <gt/>650nm IR cut-filter
- 30fps Maximum frame rate
- USB 2.0 interface
- Supports Windows XP, Vista, 7, 8 & 10
Applications
Maintenance & Repair, Computers & Computer Peripherals
Contents
Microscope, Carry pouch, Software CD, Calibration target, User manual, N3C-O Open cap, N3C-C Closed cap, N3C-D Diffuser cap, N3C Extension cap, N3C-L Long cap and N3C-S Side light cap.
Technical Specifications
20x to 220x
11.9mm
-
Dino-Lite Edge Digital Microscopes
1.3 Mega Pixel
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Product Compliance Certificate