Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 753.850 |
Product Information
Product Overview
AM4515ZTL Dino-Lite long working distance microscope provides superior image quality and a high level of flexibility due to the adaptable cap design. The built-in adjustable polarizer reduces glare and reflection on shiny objects. With the built-in automatic magnification reading (AMR), measurements can be performed easily and quickly. Different caps are supplied with the microscope making the Dino-Lite Edge the perfect choice for any professional application. Together with the long working distance of up to 23 centimetres the AM4515ZTL is the ideal choice in situations, where real time images are vital, such as working on PCB's or other miniature objects.
- Switchable 8 white LEDs
- Optics: 10-140x magnification, long working distance, glass with anti-reflection coating lens
- 1.3Megapixel (1280x1024) CMOS sensor
- USB 2.0 interface
- Polarization anti-reflection
- Automatic magnification reading, calibration, measurement, capturing function
- Composite/ plastic housing
- Magnification lock
- 1.8m cable length
Contents
Microscope, Carry pouch, Software CD, Calibration target, User manual, N3C-O- open cap, N3C-C- closed cap, N3C-D- diffuser cap, N3C-E- extension cap, N3C-L- long cap, N3C-S- side light cap.
Technical Specifications
10x to 140x
30.5mm
-
PCB & Other Miniature Objects
1.3 Mega Pixel
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate