Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 817.540 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 817.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDINO-LITE
Manufacturer Part NoAM4515ZT4
Order Code3766480
Technical Datasheet
Magnification400x to 470x
For Use With-
Working Distance11.8mm
Camera Type1.3 Mega Pixel
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
AM4515ZT4 Dino-Lite Edge model provides superior image quality and a high level of flexibility due to the adaptable cap design. The built-in adjustable polarizer reduces glare and reflection on shiny objects. With the built-in automatic magnification reading (AMR), measurements can be performed easily and quickly. Different caps are supplied with the microscope making the Dino-Lite Edge the perfect choice for any professional application. Together with the long working distance of up to 23 centimetres the AM4515ZT4 is the ideal choice in situations, where real time images are vital, such as working on PCB's or other miniature objects.
- Switchable 8 white LEDs
- Optics: 400x~470x magnification, standard working distance, glass with anti-reflection coating lens
- 1.3Megapixel (1280x1024) CMOS sensor
- USB 2.0 interface
- Polarization anti-reflection
- Automatic magnification reading, calibration, measurement, capturing function
- Composite/ plastic housing
- Magnification lock
- 1.8m cable length
Technical Specifications
Magnification
400x to 470x
Working Distance
11.8mm
Product Range
-
For Use With
-
Camera Type
1.3 Mega Pixel
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85258019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45