Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1,010.000 |
Product Information
Product Overview
The AM4515ZT is a Digital Microscope provides superior image quality and a high level of flexibility due to the adaptable cap design. The built-in adjustable polarizer reduces glare and reflection on shiny objects. With the built-in automatic magnification reading, measurements can be performed easily and quickly. Different caps are supplied with the microscope making the Dino-Lite Edge the perfect choice for any professional application.
- White light/LED type
- LED ON/OFF switchable
- Glass with anti-reflection coating lens
- Standard working distance
- CMOS sensor type
- Magnification lock
- Plastic housing
- Measurement and calibration
- 8 Number of LEDs
- <gt/>650nm IR cut-filter
- 30fps Maximum frame rate
- Supports Windows XP, Vista, 7, 8 & 10 operating system
Applications
Maintenance & Repair, Computers & Computer Peripherals
Contents
Microscope, Carry pouch, Software CD, Calibration target, User manual, N3C-O Open cap, N3C-C Closed cap, N3C-D Diffuser cap, N3C Extension cap, N3C-L Long cap and N3C-S Side light cap.
Technical Specifications
20x to 220x
11.9mm
-
Dino-Lite Edge Digital Microscopes
1.3 Mega Pixel
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Product Compliance Certificate