Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 873.690 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 873.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDINO-LITE
Manufacturer Part NoAM4515T8
Order Code3766483
Technical Datasheet
Magnification700x to 900x
For Use WithBiomedical, Scientific Research, Material Analysis & Electronics Inspections
Working Distance6.3cm
Camera Type1.3 Mega Pixel
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
AM4515T8 Dino-Lite high magnification microscope With up to 900x magnification and high-resolution optics, this high magnification Dino-Lite model reveals details as small as 1.5 micrometre (µm). It also features a greater working distance at high magnification making it easier to watch and move very small objects under the microscope.
- Switchable 8 white LEDs
- Optics: 700-900x magnification, standard working distance, glass with anti-reflection coating lens
- 1.3Megapixel (1280x1024) CMOS sensor
- USB 2.0 interface
- Automatic magnification reading, calibration, measurement, capturing function
- Composite/ plastic housing
- Magnification lock
- 1.8m cable length
Contents
Microscope, Carry pouch, Software CD, Calibration target, User manual, N3C-O- open cap, N3C-C- closed cap, N3C-E- extension cap.
Technical Specifications
Magnification
700x to 900x
Working Distance
6.3cm
Product Range
-
For Use With
Biomedical, Scientific Research, Material Analysis & Electronics Inspections
Camera Type
1.3 Mega Pixel
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85258019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45