Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 964.000 |
Product Information
Product Overview
The AM4115ZTW is an USB Digital Microscope provides superior image quality and a high level of flexibility due to the adaptable cap design. The built-in adjustable polarizer reduces glare and reflection on shiny objects. This model can work with 2 magnification rates while maintaining the same working distance, making this the ideal model for macro view applications with a larger field of view and a zoom function to reveal smaller details. Different caps are supplied with the microscope making the Dino-Lite Edge the perfect choice for any professional application.
- White light/LED type
- LED ON/OFF switchable
- Glass with anti-reflection coating lens
- Standard working distance
- CMOS sensor type
- Magnification lock, measurement and calibration
- 30fps Maximum frame rate
- USB 2.0 Interface
- 8 Number of LEDs
- <gt/>650nm IR cut-filter
- Supports Windows XP, Vista, 7, 8 & 10, Mac OS 10.4 and up operating system
Applications
Maintenance & Repair, Computers & Computer Peripherals
Contents
Microscope, Carry pouch, Software CD, Calibration target, User manual, N3C-O Open cap, N3C-C Closed cap, N3C-D Diffuser cap, N3C Extension cap, N3C-L Long cap and N3C-S Side light cap.
Technical Specifications
10x to 50x
10mm
-
Dino-Lite Edge Digital Microscopes
1.3 Mega Pixel
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Product Compliance Certificate