Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 856.000 |
Product Information
Product Overview
AM4115ZTL Dino-Lite long working distance microscope has a wide range of magnification (10-140x), the large field of view and working distance of up to 23 cm makes it ideal solution for all situations where a longer distance between the microscope and the object is required or when it is needed to work under the microscope (repair, rework and assembly tasks etc.). The built-in adjustable polarizer reduces glare and reflection on shiny objects.
- Optics: 10-140x magnification, long working distance, glass with anti-reflection coating lens
- 1.3Megapixel (1280x1024) CMOS sensor
- USB 2.0 interface
- Polarization anti-reflection
- Composite/ plastic housing
- Magnification lock
- Measurement and calibration function
- 1.8m cable length
Contents
Microscope, Carry pouch, Software CD, Calibration target, User manual, N3C-O- open cap, N3C-C- closed cap, N3C-D- diffuser cap, N3C-extension cap, N3C-L- long cap, N3C-S- side light cap.
Technical Specifications
10x to 140x
23mm
-
Repair, Rework & Assembly Tasks
1.3 Mega Pixel
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate