Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 702.030 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 702.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDINO-LITE
Manufacturer Part NoAM4115T-FVW
Order Code3766485
Technical Datasheet
Magnification20x to 220x
For Use With-
Working Distance11.9mm
Camera Type1.3 Mega Pixel
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
AM4115T-FVW, with the exceptional image quality of Dino-Lite Edge, is designed to meet more professional needs. It also has better adaptability to different applications with the detachable and exchangeable front cap design.
- 4 white and 4 UV(400nm) LED lights switched by software
- Optics: 20-200x magnification, standard working distance, glass with anti-reflection coating lens
- 1.3Megapixel (1280x1024) CMOS sensor
- USB 2.0 interface
- Composite/ plastic housing
- Touch sensitive trigger on the microscope for taking pictures
- Measurement and Calibration Function
- 1.8m cable length
Contents
Microscope, Carry pouch, Software CD, Calibration target, User manual.
Technical Specifications
Magnification
20x to 220x
Working Distance
11.9mm
Product Range
-
For Use With
-
Camera Type
1.3 Mega Pixel
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85258019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45