Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 519.840 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 519.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDINO-LITE
Manufacturer Part NoAM4113ZTL
Order Code3766473
Technical Datasheet
Magnification10x to 90x
For Use WithHigh Glare Jewellery, Plastics & Metals
Working Distance56.1mm
Camera Type1.3 Mega Pixel
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
Dino-Lite Premier AM4113ZTL digital handheld microscope features with longer working distance, an adjustable polarizer, enhanced 1.3MP sensor providing a microscope that has high magnification at a nice working distance with the ability to reduce glare, have advanced image quality, and the ruggedness to withstand the test of time.
- Switchable 8 white LEDs
- Optics: 10-90x magnification, long working distance, glass with anti-reflection coating lens
- 1.3Megapixel (1280x1024) CMOS sensor
- USB 2.0 interface
- Polarization anti-reflection
- Composite/ plastic housing
- Measurement and Calibration Function
- 1.8m cable length
Contents
Microscope, Carry pouch, Software CD, Calibration target, ZT-Z-CC1 Cap closure, User manual.
Technical Specifications
Magnification
10x to 90x
Working Distance
56.1mm
Product Range
-
For Use With
High Glare Jewellery, Plastics & Metals
Camera Type
1.3 Mega Pixel
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85258019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45