Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 518.000 |
Product Information
Product Overview
The AM4113T from Dino-Lite is a digital microscope. This Dino-Lite Pro uses latest image sensor which provides improved colour rendering and low light performance. The new housing with magnification lock feature and improved thumb wheel action further enhance the product. It offers crystal clear images combined with access to advanced software features. The 1.3M pixel image sensor provides excellent full screen resolution and standard working distance 10x to 60x and 200x optics offer wide range of magnifications for general use. It also has advanced software measurement with calibration and MicroTouch snapshot function.
- Resolution of 1280 x1024 pixels (1.3MP)
- USB 2.0 interface
- Picture, video and time lapsed video outputs
- Up to 30 frames per second video frame rate (15fps at 1.3M)
- Compatible with Windows XP, Windows XP/Vista, Windows 7/8/8.1 and MacOS 10.4 +
- DinoCapture for Windows and DinoXcope for MacOS software
- Eight white on/off switchable LEDs
Applications
Imaging, Video & Vision, Industrial
Technical Specifications
20x to 50x, 200x
-
-
Dino-Lite Pro Digital Microscopes
1.3 Mega Pixel
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Product Compliance Certificate