Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDINO-LITE
Manufacturer Part NoAM4113T-FV2W
Order Code2415119
Also Known As4712805477906
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 654.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 654.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDINO-LITE
Manufacturer Part NoAM4113T-FV2W
Order Code2415119
Also Known As4712805477906
Technical Datasheet
Magnification20x to 50x, 200x
For Use WithDino-Lite Special Light Digital Microscopes
Working Distance-
Camera Type1.3 Mega Pixel
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The AM4113T-FV2W is an USB Digital Microscope with anti-reflection coated glass lens. The VW series has two types of LED lights that are switchable between white and UV light. This model has a filter to filter out the returning UV light so that an image with natural colours can be obtained.
- LED ON/OFF switchable
- Standard working distance
- CMOS sensor type
- Plastic housing
- Magnification lock
- Measurement and calibration
- Supports Windows XP, Vista, 7, 8 & 10, Mac OS 10.4 and up operating system
- 30fps Maximum frame rate
- 375nm UV+ white light/LED type
- 8 Number of LEDs
- <gt/>650nm IR cut-filter
- 375nm Emission barrier filter
- USB 2.0 interface
Applications
Maintenance & Repair, Computers & Computer Peripherals
Contents
Microscope, Carry pouch, Software CD, Calibration target and User manual.
Technical Specifications
Magnification
20x to 50x, 200x
Working Distance
-
Product Range
-
For Use With
Dino-Lite Special Light Digital Microscopes
Camera Type
1.3 Mega Pixel
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90118000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25