Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 478.050 |
Product Information
Product Overview
DinoEye Edge 1.3MP eyepiece camera provides superior image quality and true colour reproduction. This makes this DinoEye suitable for demanding applications where true colour reproduction is of the utmost importance, like with pathology samples or quality control. The large field of view allows you to capture more details with one image. You can replace one of the eyepieces of the microscope by the Dino-Eye camera which has a diameter of 23mm, or you can use one of the provided adapters of 30mm or 30,5mm to make it fit. Additionally you can use the c-mount thread that is included with the 30,5mm adapter to be able to connect the DinoEye to the c-mount adapter (not included) on the Trinocular tube of the microscope.
- Optics: 20x magnification, glass with anti-reflection coating lens
- 1.3 Megapixel (1280x1024) CMOS sensor
- USB 2.0 interface
- Extended depth of field
- Metal housing
- Measurement and calibration function
- 1.8m cable length
Contents
DinoEye eyepiece camera, Carry pouch, Software CD, Calibration target, User manual.
Technical Specifications
20x
-
-
Pathology Samples & Quality Control
1.3 Mega Pixel
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate