Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 920.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 920.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDINO-LITE
Manufacturer Part NoAM4013MZT4
Order Code3766497
Technical Datasheet
Magnification400x to 470x
For Use WithHigh Glare Jewellery, Plastics & Metals
Working Distance3.15mm
Camera Type1.3 Mega Pixel
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
AM4013MZT4 with a high magnification of 400~470x reveals even the smallest details on all kinds of objects. The built-in, switchable polarizer makes the AM4013MZT4 the right choice for working with high glare materials such as jewellery, plastics and metals. The aluminium housing offers enhanced protection and durability and has the best look and feel.
- Switchable 8 white LEDs
- Optics: 400-470x magnification, standard working distance, glass with anti-reflection coating lens
- 1.3Megapixel (1280x1024) CMOS sensor
- USB 2.0 interface
- Polarization anti-reflection
- Metal housing
- Measurement and Calibration Function
- 1.8m cable length
Contents
Microscope, Carry pouch, Software CD, Calibration target, ZT-Z-CC1 Cap closure, User manual.
Technical Specifications
Magnification
400x to 470x
Working Distance
3.15mm
Product Range
-
For Use With
High Glare Jewellery, Plastics & Metals
Camera Type
1.3 Mega Pixel
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90118000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45