Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 393.450 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 393.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIGILENT
Manufacturer Part NoMCC USB-1608G
Order Code4528661
Technical Datasheet
Product TypeMultifunction DAQ Device
Sampling Rate250kSPS
Resolution (Bits)16bit
No. of Input Channels16Channels
No. of Output Channels2Channels
No. of I/O's8I/O's
Operating Temperature Range0°C to +55°C
For Use WithData Acquisition & Control
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Type
Multifunction DAQ Device
Resolution (Bits)
16bit
No. of Output Channels
2Channels
Operating Temperature Range
0°C to +55°C
Product Range
-
Sampling Rate
250kSPS
No. of Input Channels
16Channels
No. of I/O's
8I/O's
For Use With
Data Acquisition & Control
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate