Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 145.920 |
Product Information
Product Overview
USB-2001-TC is a single-channel thermocouple measurement DAQ device. The USB-2001-TC data acquisition device provides a single thermocouple input channel in a small form factor, making it an ideal solution for applications that require reliable temperature measurements at a low cost. Features include built in CJC and open thermocouple detection. Software support includes DAQami, an optional out-of-the-box application for data logging, visualization, and signal generation. Data can be viewed in real-time or post-acquisition on user-configurable displays. Drivers are included for the most popular applications and programming languages including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, Linux®, and Python™.
- One thermocouple input
- 20-bit resolution
- 4 S/s sample rate
- Integrated cold junction compensation (CJC) sensor
- Open-thermocouple detection (OTD) feature
- Supports J, K, R, S, T, N, E, and B type thermocouples
- Accepts standard mini-plug
- Small form-factor
- Bus powered
Contents
USB-2001-TC, USB cable, Printed insert: DAQami quick start, MCC packaging assembly/foam, etc.
Notes
In addition, we have calibration services for this product (Europe only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Thermocouple Input Device
20bit
-
-
Data Acquisition & Control
No SVHC (21-Jan-2025)
4SPS
1Channels
-
0°C to 55°C
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate