Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 499.650 |
Product Information
Product Overview
USB-3104 is a voltage and current output USB device. It features eight voltage/current output channels, eight digital I/O, and one counter input. Each channel is software-selectable for either a bipolar voltage output range of ±10 V or a unipolar range of 0 V to 10 V. Channel outputs can be updated individually or simultaneously. USB-3102 also features 0 mA to 20 mA of current output. Each DAC controls a voltage/current channel pair simultaneously. Each channel pair can be updated individually or simultaneously. Software support includes DAQami, an out-of-the-box application for data logging, visualization, and signal generation. Data can be viewed in real-time or post-acquisition on user-configurable displays. Drivers are included for the most popular applications and programming languages including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, MATLAB®, Linux®, and Python™.
- USB 2.0 full-speed, high-drive device
- Quad (4-channel) 16-bit digital-to-analogue converter (DAC)
- Eight bidirectional digital I/O connections
- 32bit counter can count TTL pulses
- Powered by the +5V USB supply
Contents
USB-3104, USB cable, Printed insert: DAQami quick start, MCC packaging assembly/foam.
Notes
In addition, we have calibration services for this product (Europe only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Voltage Output Module
16bit
8Channels
-
Data Acquisition & Control
-
100SPS
-
8I/O's
0°C to +50°C
Data Acquisition & Control
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate