Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 109.670 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 109.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIGILENT
Manufacturer Part No6069-410-053
Order Code4126400
Technical Datasheet
Product TypeDigital I/O Module
Sampling Rate-
Resolution (Bits)32bit
No. of Input Channels-
No. of Output Channels-
No. of I/O's24I/O's
Supply Voltage Range4.5V to 5.25V
Operating Temperature Range0°C to 70°C
For Use WithData Acquisition & Control
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
USB-1024LS is a digital I/O device with 24 digital I/O. The USB-1024LS features 24 bits of digital I/O and one 32-bit external event counter. The device is powered by the +5 volt USB supply.
- 2.5mA sink input/2.5mA source output
- No external power required
Contents
24 channel digital I/O USB device, USB cable, Printed insert: DAQami quick start, MCC packaging assembly/foam, etc.
Notes
In addition, we have calibration services for this product (Europe only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Product Type
Digital I/O Module
Resolution (Bits)
32bit
No. of Output Channels
-
Supply Voltage Range
4.5V to 5.25V
For Use With
Data Acquisition & Control
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
-
No. of Input Channels
-
No. of I/O's
24I/O's
Operating Temperature Range
0°C to 70°C
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84716070
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45