Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 373.800 |
Product Information
Product Overview
USB-TC is a thermocouple measurement DAQ device (thermocouple only). It features eight, 24-bit analogue inputs for precise thermocouple measurements, 2 S/s/ch sample rate, and 8 digital I/O. Software support includes DAQami, an out-of-the-box application for data logging, visualization, and signal generation. Data can be viewed in real-time or post-acquisition on user-configurable displays. Drivers are included for the most popular applications and programming languages including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, MATLAB®, Linux®, and Python™.
- No external power required
Contents
USB-TC, USB cable, Printed insert: DAQami quick start, MCC packaging assembly/foam, etc.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
8Channels
5.25V
3kHz
88.39mm
-
16SPS
270mA
35.56mm
128.52mm
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate