Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 132.840 |
Product Information
Product Overview
6069-410-002 is a MCC 134 thermocouple measurement DAQ HAT for Raspberry Pi®. The MCC 134 Thermocouple Measurement DAQ HAT features four thermocouple inputs for adding temperature measurement capability to Raspberry Pi-based data acquisition systems. It features 24-bit resolution and provides professional-grade accuracy which is best in class. The MCC 134 also offers open thermocouple detection so users can monitor for broken or disconnected thermocouples and each channel type is selectable on a per-channel basis. Up to eight MCC HATs can be stacked onto one Raspberry Pi. All DAQ HATs include C/C++® and Python™ examples and open-source library. Comprehensive API and hardware documentation are also provided.
- Four isolated thermocouple inputs
- 24-bit A/D converter
- 1 second update interval, minimum
- Thermocouple types J, K, R, S, T, N, E, and B supported
- Cold junction compensation
- Screw terminal connections
- Easy-to-use, easy-to-integrate and easy-to-support
Contents
One MCC 134 DAQ HAT, 2x20 header connector (plugs into the 40 pin GPIO connector on the Pi board), Jumpers (3), Standoffs (4), Screws (4), Nuts (4), Printed insert: getting started with MCC DAQ HATs, MCC packaging assembly/foam.
Technical Specifications
-
-
-
-
No SVHC (21-Jan-2025)
-
Raspberry Pi
-
Thermocouple Measurement DAQ HAT Board
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate