Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4,035.000 |
Product Information
Product Overview
411-002 is an Analog Discovery Pro (ADP5470) kit. It is an integrated CAT II digital multimeter, three programmable power supplies, a dedicated trigger line, and arbitrary waveform generator to complement the mixed signal oscilloscope.
- Four BNC input channels with 8bit resolution with up to ±20V input range
- 350MHz bandwidth, 1.5GS/s per channel
- One BNC output channel with 14bit resolution, ±12V output range
- Integrated CAT II digital multimeter
- Triggering and cross triggering between instruments
- Digilent’s WaveForms software on Windows
- WaveForms SDK for custom applications and scripting through C/C++, Python, C#, Visual Basic
- LabVIEW support
Contents
One (1) ADP5470, Four (4) T2500 500MHz x1/x10 oscilloscope probes, One (1) digilent screwdriver, One (1) USB A to B cable, One (1) 2x20 logic analyser MTE Cable, One (1) set of red and black DMM probes, One (1) 1x14 digital I/O screw terminal adapter, One (1) US IEC cable with EU and UK adapters.
Technical Specifications
Analogue Discovery Pro 5000 Series
350MHz
-
-
-
No SVHC (21-Jan-2025)
4 Analogue, 34 Digital
1.5GSPS
-
ADP5470 MSO, T2500 500MHz Osc Probes x4, Screwdriver, USB A-B Cable, US IEC Cable w/ EU/UK Adapters
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate