Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 403.120 |
Product Information
Product Overview
Eclypse Z7 Zynq-7000 SoC development board with SYZYGY compatible expansion. The Eclypse Z7 is Digilent's newest FPGA/SoC specifically designed to enable the rapid prototyping and development of embedded measurement systems. Featuring high-speed Zmod ports for modular expansion, a Xilinx Zynq®-7020 SoC plus software API from Digilent, the Eclypse Z7 is fast, flexible and shortens the time it takes for engineers and researchers to develop innovative and powerful new high-speed instrumentation, control and measurement systems for edge-computing, medical and communications applications. Eclypse Z7 is first host board of the Eclypse Platform. Zmod is Digilent’s new expansion solution using the open-source SYZYGY standard from Opal Kelly. Faster than the Pmod standard and more compact and cost-effective than FMC, Zmods improve the customizability options for high-speed I/O.
- 667MHz dual-core Cortex-A9 processor
- DDR3L memory controller with 8 DMA channels
- Programmable from JTAG, Quad-SPI flash and microSD card
- Programmable logic equivalent to Artix-7 FPGA
- Low-bandwidth peripheral controllers SPI, UART, CAN, I2C
- Powered from external 12V 5A supply
- Platform MCU for configuration of adjustable power supplies and temperature management
- Compatible with a variety of SYZYGY pods allowing for a wide variety of applications
- DNA interfaces connected to Platform MCU allowing auto-negotiated power supply configurations
- High speed voltage translation and protection circuitry
Contents
Eclypse Z7 development board, FPGA fan, USB A to micro B programming cable, USB A to micro A cable, 12V 5A power supply, Digilent custom packaging.
Technical Specifications
Xilinx
Zynq-7000
Cortex-A9
Zynq-7000 SoC Development Board with SYZYGY-Compatible Expansion
No SVHC (21-Jan-2025)
32bit
ARM, FPGA
-
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate