Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 7.080 |
5+ | CHF 6.940 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 7.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIGILENT
Manufacturer Part No410-355
Order Code3295685
Technical Datasheet
Accessory TypePmod CMPS2: 3-Axis Compass
For Use WithDigilent Development Boards
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
410-355 is a Pmod CMPS2: 3-axis digital compass module using Memsic's MMC34160PJ magnetometer. The local magnetic field strength can be measured in a ±16 Gauss range with a heading accuracy of 1° and up to 0.5mG of resolution.
- Low noise 3-axis digital compass
- 0.5milligauss field resolution in ±16 Gauss fields
- I2C server, FAST (≤400KHz) mode
- Optional pull-up resistors for SCL and SDA pins
- 1° heading accuracy
- Small PCB size for flexible designs 2cm × 3.2cm
- 6-pin Pmod connector with I2C interface
- Pass-through Pmod host port for daisy chaining
- Follows Digilent Pmod interface specification 1.1.0
Contents
Pmod CMPS2, Custom antistatic Pmod packaging.
Technical Specifications
Accessory Type
Pmod CMPS2: 3-Axis Compass
Product Range
-
For Use With
Digilent Development Boards
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.272