Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 5,651.000 |
Product Overview
NetFPGA-SUME Virtex-7 FPGA development board is an ideal platform for high performance and high density networking design. The NetFPGA-SUME is an amazingly advanced board that features one of the largest and most complex FPGAs ever produced, a Xilinx® Virtex®-7 690T supporting thirty 13.1GHz GTH transceivers. Four SFP+ 10Gb/s ports, five independent high speed memory banks built from both 500MHzQDRII+ & 1866MT/s DDR3 SoDIMM devices and an eight lane third generation PCIe offer incredible throughput and can sustain a large number of high-speed data streams to the FPGA fabric and memory devices. Other features include the presentation of twenty transceivers in total on FMC and QTH expansion connectors and SATA ports. Main mission is to give students, researchers and developers a state of the art platform for networking whether it's learning the fundamentals or creating new hardware and software applications.
- Xilinx Virtex-7 XC7VX690T FFG1761-3 and Xilinx CPLD XC2C512 for FPGA configuration
- PCIe Gen3 x8 (8Gbps/lane) and two 512Mbits Micron StrataFlash (PC28F512G18A)
- Programming: Xilinx Vivado® Design Suite
- Three x36 72Mbits QDR II SRAM (CY7C25652KV18-500BZC), Two 4GB DDR3 SODIMM (MT8KTF51264Hz-1G9E1)
- Micro USB connector for JTAG programming and debugging (shared with UART interface)
- One Micro USB cable for programming/UART
- QTH connector (8 RocketIO GTH transceivers)
- Four SFP+ interface (4 RocketIO GTH transceivers) supporting 10Gbps
- Two SATA-III ports, one Pmod port
- User LEDs and push buttons and one HPC FMC connector (10 RocketIO GTH transceivers)
Contents
NetFPGA-SUME, Custom Digilent cardboard box with protective foam, 1.2m shielded high-speed USB 2.0 micro USB cable.
Technical Specifications
Xilinx
Virtex-7
-
Development Board XC7V690T
No SVHC (21-Jan-2025)
-
-
XC7V690T
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate